


SF1JWF-7 | |
|---|---|
DigiKey Part Number | 31-SF1JWF-7TR-ND - Tape & Reel (TR) 31-SF1JWF-7CT-ND - Cut Tape (CT) 31-SF1JWF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF1JWF-7 |
Description | DIODE STANDARD 600V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.97600 | $29.76 |
| 100 | $1.89340 | $189.34 |
| 500 | $1.42512 | $712.56 |
| 1,000 | $1.27384 | $1,273.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08137 | $3,244.11 |
| 6,000 | $0.98433 | $5,905.98 |
| 9,000 | $0.93488 | $8,413.92 |
| 15,000 | $0.87929 | $13,189.35 |
| 21,000 | $0.84637 | $17,773.77 |
| 30,000 | $0.81437 | $24,431.10 |


