Diode 100 V 30A Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 30A Surface Mount TO-252-3
TO-252-3

SDT30B100D1-13

DigiKey Part Number
SDT30B100D1-13DITR-ND - Tape & Reel (TR)
SDT30B100D1-13DICT-ND - Cut Tape (CT)
SDT30B100D1-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT30B100D1-13
Description
DIODE SCHOTTKY 100V 30A TO2523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 30A Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
SDT30B100D1-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252-3
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,564
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.13000$9.13
10$5.71400$57.14
100$3.73340$373.34
500$2.88098$1,440.49
1,000$2.60630$2,606.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.30876$5,771.90
5,000$2.12481$10,624.05
7,500$2.03109$15,233.17
12,500$1.92579$24,072.38
17,500$1.86344$32,610.20
25,000$1.80285$45,071.25
Manufacturers Standard Package