
SDT3060VCT | |
---|---|
DigiKey Part Number | 31-SDT3060VCT-ND |
Manufacturer | |
Manufacturer Product Number | SDT3060VCT |
Description | DIODE ARR SCHOTT 60V 15A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
50 | $5.50800 | $275.40 |
100 | $4.90440 | $490.44 |
500 | $3.79316 | $1,896.58 |
1,000 | $3.31437 | $3,314.37 |
2,000 | $3.20098 | $6,401.96 |
5,000 | $2.79501 | $13,975.05 |
10,000 | $2.67496 | $26,749.60 |