SDT15150VP5-7D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.87020
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.87020
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,503
Unit Price: $6.01000
Datasheet
PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT15150VP5-7D

DigiKey Part Number
31-SDT15150VP5-7DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDT15150VP5-7D
Description
DIODE SCHOTTK 150V 15A POWERDI 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 15A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.17209$3,258.13
3,000$1.98729$5,961.87
4,500$1.89314$8,519.13
7,500$1.78731$13,404.82
10,500$1.72464$18,108.72
15,000$1.67830$25,174.50
Manufacturers Standard Package