
SDT10H50P5-13D | |
|---|---|
DigiKey Part Number | 31-SDT10H50P5-13DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT10H50P5-13D |
Description | DIODE SCHOTTKY 50V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 300 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.75483 | $8,774.15 |

