DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

SDM10M45SD-7-F

DigiKey Part Number
SDM10M45SD-FDITR-ND - Tape & Reel (TR)
SDM10M45SD-FDICT-ND - Cut Tape (CT)
SDM10M45SD-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM10M45SD-7-F
Description
DIODE ARR SCHOTT 45V 100MA SOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 45 V 100mA (DC) Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SDM10M45SD-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,431
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.98000$29.80
100$2.42510$242.51
500$1.84660$923.30
1,000$1.65990$1,659.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.24715$3,741.45
6,000$1.23480$7,408.80
9,000$1.20465$10,841.85
15,000$1.18636$17,795.40
21,000$1.09888$23,076.48
30,000$1.08045$32,413.50
Manufacturers Standard Package