
STPR2040 | |
---|---|
DigiKey Part Number | 31-STPR2040-ND |
Manufacturer | |
Manufacturer Product Number | STPR2040 |
Description | DIODE ARRAY GP 400V 10A TO220AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO220AB (Type WX) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
50 | $6.27980 | $313.99 |
100 | $5.60240 | $560.24 |
500 | $4.41226 | $2,206.13 |
1,000 | $4.02938 | $4,029.38 |
2,000 | $3.70739 | $7,414.78 |
5,000 | $3.35894 | $16,794.70 |
10,000 | $3.33059 | $33,305.90 |