Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SD107WS-7-F | |
|---|---|
DigiKey Part Number | SD107WS-FDITR-ND - Tape & Reel (TR) SD107WS-FDICT-ND - Cut Tape (CT) SD107WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD107WS-7-F |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD107WS-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDSH-3 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDSH-3TRPBFREECT-ND | $9.95000 | Direct |
| 1PS76SB10,115 | Nexperia USA Inc. | 0 | 1727-3561-1-ND | $1.73000 | Similar |
| 1PS76SB10,135 | Nexperia USA Inc. | 0 | 1727-1976-1-ND | $1.73000 | Similar |
| B0530WS-TP | MCC (Micro Commercial Components) | 26,998 | B0530WS-TPMSCT-ND | $2.22000 | Similar |
| BAT54HT1G | onsemi | 691,989 | BAT54HT1GOSCT-ND | $1.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.20300 | $22.03 |
| 100 | $1.38530 | $138.53 |
| 500 | $1.03196 | $515.98 |
| 1,000 | $0.91768 | $917.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77208 | $2,316.24 |
| 6,000 | $0.69864 | $4,191.84 |
| 9,000 | $0.66119 | $5,950.71 |
| 15,000 | $0.61909 | $9,286.35 |
| 21,000 | $0.59416 | $12,477.36 |
| 30,000 | $0.56992 | $17,097.60 |


















