SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

SD103BWSQ-7-F

DigiKey Part Number
31-SD103BWSQ-7-FTR-ND - Tape & Reel (TR)
31-SD103BWSQ-7-FCT-ND - Cut Tape (CT)
31-SD103BWSQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103BWSQ-7-F
Description
DIODE SCHOTTKY 30V 350MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
35pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,989
Factory Stock: 156,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.35500$13.55
100$1.11920$111.92
500$0.83030$415.15
1,000$0.73669$736.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45612$1,368.36
6,000$0.44339$2,660.34
9,000$0.43830$3,944.70
15,000$0.39602$5,940.30
21,000$0.38489$8,082.69
Manufacturers Standard Package