
SD103B-F | |
---|---|
DigiKey Part Number | SD103B-FDITR-ND - Tape & Reel (TR) SD103B-FDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103B-F |
Description | DIODE SCHOTTKY 30V 350MA DO35 |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | SD103B-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.03971 | $10,397.10 |
20,000 | $0.97755 | $19,551.00 |