TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRTF40U100CT

DigiKey Part Number
SBRTF40U100CTDI-ND
Manufacturer
Manufacturer Product Number
SBRTF40U100CT
Description
DIODE ARRAY SBR 100V 20A TO220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.