


SBR6100CTL-13 | |
---|---|
DigiKey Part Number | 31-SBR6100CTL-13TR-ND - Tape & Reel (TR) 31-SBR6100CTL-13CT-ND - Cut Tape (CT) 31-SBR6100CTL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR6100CTL-13 |
Description | DIODE ARRAY SBR 100V 6A TO-252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.76600 | $47.66 |
100 | $4.52020 | $452.02 |
500 | $3.52478 | $1,762.39 |
1,000 | $3.20422 | $3,204.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.78719 | $6,967.97 |
5,000 | $2.64330 | $13,216.50 |
7,500 | $2.45752 | $18,431.40 |
12,500 | $2.43153 | $30,394.12 |