
SBR5E60P5-13 | |
---|---|
DigiKey Part Number | 31-SBR5E60P5-13TR-ND - Tape & Reel (TR) 31-SBR5E60P5-13CT-ND - Cut Tape (CT) 31-SBR5E60P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR5E60P5-13 |
Description | DIODE SBR 60V 5A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.34200 | $33.42 |
100 | $2.56180 | $256.18 |
500 | $1.80182 | $900.91 |
1,000 | $1.52325 | $1,523.25 |
2,000 | $1.51140 | $3,022.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.23480 | $6,174.00 |