
SBR8E45P5-7 | |
---|---|
DigiKey Part Number | SBR8E45P5-7DITR-ND - Tape & Reel (TR) SBR8E45P5-7DICT-ND - Cut Tape (CT) SBR8E45P5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR8E45P5-7 |
Description | DIODE SBR 45V 8A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $3.51500 | $35.15 |
100 | $2.85320 | $285.32 |
500 | $2.18560 | $1,092.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.55481 | $2,332.22 |
3,000 | $1.53115 | $4,593.45 |
4,500 | $1.47369 | $6,631.60 |
7,500 | $1.46936 | $11,020.20 |
10,500 | $1.36737 | $14,357.39 |
37,500 | $1.33770 | $50,163.75 |