
SBR30U30CT | |
---|---|
DigiKey Part Number | SBR30U30CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR30U30CT |
Description | DIODE ARRAY SBR 30V 15A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.96000 | $23.96 |
50 | $12.10100 | $605.05 |
100 | $10.03320 | $1,003.32 |
500 | $9.29442 | $4,647.21 |
1,000 | $8.95230 | $8,952.30 |