
SBR30A60CTBQ-13 | |
---|---|
DigiKey Part Number | 31-SBR30A60CTBQ-13TR-ND - Tape & Reel (TR) 31-SBR30A60CTBQ-13CT-ND - Cut Tape (CT) 31-SBR30A60CTBQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR30A60CTBQ-13 |
Description | DIODE ARRAY SBR 60V 15A TO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 330 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.27000 | $15.27 |
10 | $10.51000 | $105.10 |
100 | $8.56490 | $856.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $5.74709 | $4,597.67 |
1,600 | $5.58348 | $8,933.57 |
2,400 | $5.56323 | $13,351.75 |
4,000 | $5.48084 | $21,923.36 |