


SBR30A60CTB-13 | |
|---|---|
DigiKey Part Number | SBR30A60CTB-13DITR-ND - Tape & Reel (TR) SBR30A60CTB-13DICT-ND - Cut Tape (CT) SBR30A60CTB-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR30A60CTB-13 |
Description | DIODE ARRAY SBR 60V 15A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 630 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Super Barrier | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS30L60CG-TR | STMicroelectronics | 7,825 | 497-6582-1-ND | $78.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $14.22300 | $142.23 |
| 100 | $9.72270 | $972.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.36708 | $5,893.66 |
| 1,600 | $6.81701 | $10,907.22 |
| 2,400 | $6.53678 | $15,688.27 |
| 4,000 | $6.22203 | $24,888.12 |
| 5,600 | $6.03570 | $33,799.92 |
| 8,000 | $5.85461 | $46,836.88 |

