
SBR30A50CT | |
|---|---|
DigiKey Part Number | SBR30A50CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR30A50CT |
Description | DIODE ARRAY SBR 50V 15A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.05000 | $27.05 |
| 50 | $13.44880 | $672.44 |
| 100 | $12.13000 | $1,213.00 |
| 500 | $9.81828 | $4,909.14 |
| 1,000 | $9.07538 | $9,075.38 |
| 2,000 | $8.45101 | $16,902.02 |
| 5,000 | $7.77581 | $38,879.05 |
| 10,000 | $7.68196 | $76,819.60 |

