Similar
Similar
Similar
Similar

SBR30A45CT | |
|---|---|
DigiKey Part Number | SBR30A45CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR30A45CT |
Description | DIODE ARRAY SBR 45V 15A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 50 | $12.36180 | $618.09 |
| 100 | $11.13360 | $1,113.36 |
| 500 | $8.97968 | $4,489.84 |
| 1,000 | $8.28752 | $8,287.52 |
| 2,000 | $7.70560 | $15,411.20 |
| 5,000 | $7.07639 | $35,381.95 |
| 10,000 | $6.90606 | $69,060.60 |




