


SBR30A100CTB-13 | |
---|---|
DigiKey Part Number | SBR30A100CTBDITR-ND - Tape & Reel (TR) SBR30A100CTBDICT-ND - Cut Tape (CT) SBR30A100CTBDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR30A100CTB-13 |
Description | DIODE ARRAY SBR 100V 15A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $10.12500 | $101.25 |
100 | $7.56030 | $756.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $5.40431 | $4,323.45 |
1,600 | $5.08326 | $8,133.22 |
2,400 | $4.85932 | $11,662.37 |
4,000 | $4.68195 | $18,727.80 |