


SBR2M100SAF-13 | |
|---|---|
DigiKey Part Number | 31-SBR2M100SAF-13TR-ND - Tape & Reel (TR) 31-SBR2M100SAF-13CT-ND - Cut Tape (CT) 31-SBR2M100SAF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2M100SAF-13 |
Description | DIODE SBR 100V 2A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36800 | $23.68 |
| 100 | $1.49630 | $149.63 |
| 500 | $1.11714 | $558.57 |
| 1,000 | $0.99464 | $994.64 |
| 2,000 | $0.89134 | $1,782.68 |
| 5,000 | $0.77938 | $3,896.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.71011 | $7,101.10 |
| 20,000 | $0.65182 | $13,036.40 |
| 30,000 | $0.62212 | $18,663.60 |
| 50,000 | $0.58876 | $29,438.00 |
| 70,000 | $0.56900 | $39,830.00 |
| 100,000 | $0.54980 | $54,980.00 |


