
SBR20150CT | |
|---|---|
DigiKey Part Number | SBR20150CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR20150CT |
Description | DIODE ARRAY SBR 150V 10A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 50 | $5.99020 | $299.51 |
| 100 | $5.33080 | $533.08 |
| 500 | $4.17142 | $2,085.71 |
| 1,000 | $3.79833 | $3,798.33 |
| 2,000 | $3.48452 | $6,969.04 |
| 5,000 | $3.14490 | $15,724.50 |
| 10,000 | $2.93510 | $29,351.00 |

