
SBR1U40LP-7 | |
|---|---|
DigiKey Part Number | SBR1U40LPDITR-ND - Tape & Reel (TR) SBR1U40LPDICT-ND - Cut Tape (CT) SBR1U40LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1U40LP-7 |
Description | DIODE SBR 40V 1A DFN1411-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DFN1411-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1411-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.27680 | $127.68 |
| 500 | $0.94844 | $474.22 |
| 1,000 | $0.84229 | $842.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65468 | $1,964.04 |
| 6,000 | $0.59150 | $3,549.00 |
| 9,000 | $0.55927 | $5,033.43 |
| 15,000 | $0.52305 | $7,845.75 |
| 21,000 | $0.50159 | $10,533.39 |
| 30,000 | $0.48074 | $14,422.20 |



