SBR10U150CT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: $2.00172
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: $2.03104
Datasheet

Similar


SMC Diode Solutions
In Stock: 11,040
Unit Price: $9.78000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.26982
Datasheet

Similar


STMicroelectronics
In Stock: 2,629
Unit Price: $11.35000
Datasheet

Similar


STMicroelectronics
In Stock: 1,995
Unit Price: $13.32000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10U150CT

DigiKey Part Number
SBR10U150CT-ND
Manufacturer
Manufacturer Product Number
SBR10U150CT
Description
DIODE ARRAY SBR 150V 5A TO-220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$5.72220$286.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.