Diode 45 V 10A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10A45SP5-13

DigiKey Part Number
SBR10A45SP5-13DITR-ND - Tape & Reel (TR)
SBR10A45SP5-13DICT-ND - Cut Tape (CT)
SBR10A45SP5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR10A45SP5-13
Description
DIODE SBR 45V 10A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
EDA/CAD Models
SBR10A45SP5-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,930
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.35000$11.35
10$7.11200$71.12
100$4.69370$469.37
500$3.65446$1,827.23
1,000$3.31976$3,319.76
2,000$3.03826$6,076.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.73358$13,667.90
10,000$2.54532$25,453.20
15,000$2.44946$36,741.90
25,000$2.34178$58,544.50
35,000$2.31230$80,930.50
Manufacturers Standard Package