Direct
Similar
Similar



SBR10200CTB | |
|---|---|
DigiKey Part Number | SBR10200CTBDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR10200CTB |
Description | DIODE ARRAY SBR 200V 5A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 20 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Super Barrier | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10200CT | SMC Diode Solutions | 780 | 1655-MBRB10200CT-ND | $10.28000 | Direct |
| DPG30C200PC-TRL | IXYS | 0 | DPG30C200PC-TRL-ND | $18.75489 | Similar |
| FFB20UP20DN-F085 | onsemi | 2,023 | FFB20UP20DN-F085CT-ND | $28.12000 | Similar |




