
SBR10150CT | |
|---|---|
DigiKey Part Number | SBR10150CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR10150CT |
Description | DIODE ARRAY SBR 150V 5A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 50 | $7.42240 | $371.12 |
| 100 | $6.62820 | $662.82 |
| 500 | $5.23282 | $2,616.41 |
| 1,000 | $4.78393 | $4,783.93 |
| 2,000 | $4.40640 | $8,812.80 |
| 5,000 | $3.99800 | $19,990.00 |
| 10,000 | $3.74573 | $37,457.30 |

