


SBR10120CTL-13 | |
---|---|
DigiKey Part Number | 31-SBR10120CTL-13TR-ND - Tape & Reel (TR) 31-SBR10120CTL-13CT-ND - Cut Tape (CT) 31-SBR10120CTL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10120CTL-13 |
Description | DIODE ARRAY SBR 120V 5A TO-252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 120 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $4.96400 | $49.64 |
100 | $3.81800 | $381.80 |
500 | $2.95726 | $1,478.63 |
1,000 | $2.68009 | $2,680.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.26150 | $5,653.75 |
5,000 | $2.12850 | $10,642.50 |
7,500 | $1.95510 | $14,663.25 |