
SBR0330CW-7 | |
---|---|
DigiKey Part Number | SBR0330CW-7DITR-ND - Tape & Reel (TR) SBR0330CW-7DICT-ND - Cut Tape (CT) SBR0330CW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR0330CW-7 |
Description | DIODE ARR SBR 30V 150MA SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.91800 | $19.18 |
100 | $1.57560 | $157.56 |
500 | $1.18146 | $590.73 |
1,000 | $1.05411 | $1,054.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70672 | $2,120.16 |
6,000 | $0.69972 | $4,198.32 |
9,000 | $0.67330 | $6,059.70 |
15,000 | $0.64715 | $9,707.25 |
21,000 | $0.60917 | $12,792.57 |