


SBG1640CT-T-F | |
---|---|
DigiKey Part Number | SBG1640CT-FDITR-ND - Tape & Reel (TR) SBG1640CT-FDICT-ND - Cut Tape (CT) SBG1640CT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBG1640CT-T-F |
Description | DIODE ARR SCHOTT 40V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |