SBG1640CT-T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4
Unit Price: $13.38000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.19632
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $12.07000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $4.31832
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $4.31832
Datasheet
TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263AB
TO-263AB

SBG1640CT-T-F

DigiKey Part Number
SBG1640CT-FDITR-ND - Tape & Reel (TR)
SBG1640CT-FDICT-ND - Cut Tape (CT)
SBG1640CT-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBG1640CT-T-F
Description
DIODE ARR SCHOTT 40V 16A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Operating Temperature - Junction
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes