Diode Array 1 Pair Common Cathode 30 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB

SBG1630CT-T

DigiKey Part Number
SBG1630CTDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBG1630CT-T
Description
DIODE ARR SCHOTT 30V 16A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Operating Temperature - Junction
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Alternate Purchasing Options

1,600In Stock
Chip Outpost