
SB150-T | |
|---|---|
DigiKey Part Number | 31-SB150-TTR-ND - Tape & Reel (TR) 31-SB150-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB150-T |
Description | DIODE SCHOTTKY 50V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB150-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 100 | $1.82270 | $182.27 |
| 500 | $1.36986 | $684.93 |
| 1,000 | $1.22369 | $1,223.69 |
| 2,000 | $1.10049 | $2,200.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96696 | $4,834.80 |
| 10,000 | $0.88438 | $8,843.80 |
| 15,000 | $0.84230 | $12,634.50 |
| 25,000 | $0.79500 | $19,875.00 |
| 35,000 | $0.76699 | $26,844.65 |
| 50,000 | $0.73977 | $36,988.50 |

