
SB130-T | |
---|---|
DigiKey Part Number | SB130-TDITR-ND - Tape & Reel (TR) SB130-TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB130-T |
Description | DIODE SCHOTTKY 30V 1A DO41 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB130-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.14100 | $11.41 |
100 | $0.94920 | $94.92 |
500 | $0.70072 | $350.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.64218 | $3,210.90 |
10,000 | $0.61234 | $6,123.40 |
15,000 | $0.30791 | $4,618.65 |