


S3GB-13-F | |
|---|---|
DigiKey Part Number | S3GB-FDITR-ND - Tape & Reel (TR) S3GB-FDICT-ND - Cut Tape (CT) S3GB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3GB-13-F |
Description | DIODE STANDARD 400V 3A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S3GB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.45300 | $34.53 |
| 100 | $2.20990 | $220.99 |
| 500 | $1.67226 | $836.13 |
| 1,000 | $1.49870 | $1,498.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.27800 | $3,834.00 |
| 6,000 | $1.16677 | $7,000.62 |
| 9,000 | $1.11008 | $9,990.72 |
| 15,000 | $1.04637 | $15,695.55 |
| 21,000 | $1.00864 | $21,181.44 |
| 30,000 | $0.97197 | $29,159.10 |







