


S2KA-13-F | |
|---|---|
DigiKey Part Number | 31-S2KA-13-FTR-ND - Tape & Reel (TR) 31-S2KA-13-FCT-ND - Cut Tape (CT) 31-S2KA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KA-13-F |
Description | DIODE STANDARD 800V 1.5A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1K-E3/61T | Vishay General Semiconductor - Diodes Division | 8,938 | S1K-E3/61TGICT-ND | $2.71000 | Similar |
| S2KA | Taiwan Semiconductor Corporation | 15,000 | 1801-S2KACT-ND | $2.80000 | Similar |
| S2KA R3G | Taiwan Semiconductor Corporation | 20 | S2KAR3GCT-ND | $5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.09600 | $20.96 |
| 100 | $1.31630 | $131.63 |
| 500 | $0.97886 | $489.43 |
| 1,000 | $0.86975 | $869.75 |
| 2,000 | $0.77767 | $1,555.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.67786 | $3,389.30 |
| 10,000 | $0.61609 | $6,160.90 |
| 15,000 | $0.58459 | $8,768.85 |
| 25,000 | $0.54920 | $13,730.00 |
| 35,000 | $0.52823 | $18,488.05 |
| 50,000 | $0.50786 | $25,393.00 |

