


S2AA-13-F | |
---|---|
DigiKey Part Number | S2AA-FDITR-ND - Tape & Reel (TR) S2AA-FDICT-ND - Cut Tape (CT) S2AA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2AA-13-F |
Description | DIODE STANDARD 50V 1.5A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2AA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.12500 | $11.25 |
100 | $0.87860 | $87.86 |
500 | $0.72848 | $364.24 |
1,000 | $0.71912 | $719.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.61780 | $3,089.00 |
10,000 | $0.59283 | $5,928.30 |
15,000 | $0.43108 | $6,466.20 |