


RS3K-13-F | |
|---|---|
DigiKey Part Number | RS3K-FDITR-ND - Tape & Reel (TR) RS3K-FDICT-ND - Cut Tape (CT) RS3K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3K-13-F |
Description | DIODE STANDARD 800V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | RS3K-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.19600 | $51.96 |
| 100 | $3.38070 | $338.07 |
| 500 | $2.59882 | $1,299.41 |
| 1,000 | $2.34683 | $2,346.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.02654 | $6,079.62 |
| 6,000 | $1.86523 | $11,191.38 |
| 9,000 | $1.78305 | $16,047.45 |
| 15,000 | $1.69071 | $25,360.65 |
| 21,000 | $1.63604 | $34,356.84 |
| 30,000 | $1.58292 | $47,487.60 |

