DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

RS3GB-13-F

DigiKey Part Number
RS3GB-FDITR-ND - Tape & Reel (TR)
RS3GB-FDICT-ND - Cut Tape (CT)
RS3GB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3GB-13-F
Description
DIODE STANDARD 400V 3A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS3GB-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,500
Factory Stock: 21,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.81000$4.81
10$2.91300$29.13
100$2.40350$240.35
500$1.83012$915.06
1,000$1.56129$1,561.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12889$3,386.67
6,000$1.08508$6,510.48
9,000$1.07080$9,637.20
Manufacturers Standard Package