


RS2JA-13-F | |
|---|---|
DigiKey Part Number | RS2JA-FDITR-ND - Tape & Reel (TR) RS2JA-FDICT-ND - Cut Tape (CT) RS2JA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2JA-13-F |
Description | DIODE STANDARD 600V 1.5A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS2JA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.24400 | $22.44 |
| 100 | $1.83650 | $183.65 |
| 500 | $1.38466 | $692.33 |
| 1,000 | $1.19963 | $1,199.63 |
| 2,000 | $1.11596 | $2,231.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.85697 | $4,284.85 |
| 10,000 | $0.84848 | $8,484.80 |
| 15,000 | $0.82692 | $12,403.80 |
| 25,000 | $0.78144 | $19,536.00 |
| 35,000 | $0.75451 | $26,407.85 |
| 50,000 | $0.74334 | $37,167.00 |

