
QSG0115UDJ-7 | |
---|---|
DigiKey Part Number | 31-QSG0115UDJ-7TR-ND - Tape & Reel (TR) 31-QSG0115UDJ-7CT-ND - Cut Tape (CT) 31-QSG0115UDJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSG0115UDJ-7 |
Description | DIODE ARR SCHOT 15V 100MA SOT963 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 15 V 100mA Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 10 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.43200 | $14.32 |
100 | $1.18620 | $118.62 |
500 | $0.88098 | $440.49 |
1,000 | $0.72162 | $721.62 |
2,000 | $0.67914 | $1,358.28 |
5,000 | $0.60907 | $3,045.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.48223 | $4,822.30 |
20,000 | $0.47746 | $9,549.20 |
30,000 | $0.46788 | $14,036.40 |
50,000 | $0.45966 | $22,983.00 |