PT7C43390LEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7C4337UEX

DigiKey Part Number
31-PT7C4337UEXTR-ND - Tape & Reel (TR)
31-PT7C4337UEXCT-ND - Cut Tape (CT)
31-PT7C4337UEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT7C4337UEX
Description
IC RTC CLK/CALENDAR I2C 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.8µA @ 1.3V ~ 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.22000$9.22
10$6.62700$66.27
25$5.99280$149.82
100$5.29070$529.07
250$4.95632$1,239.08
500$4.75448$2,377.24
1,000$4.58835$4,588.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.41304$11,032.60
5,000$4.30738$21,536.90
7,500$4.25445$31,908.38
12,500$4.19583$52,447.88
17,500$4.16155$72,827.12
Manufacturers Standard Package