2 Circuit IC Switch 4:1 200Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS509LEX

DigiKey Part Number
31-PS509LEXTR-ND - Tape & Reel (TR)
31-PS509LEXCT-ND - Cut Tape (CT)
31-PS509LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS509LEX
Description
IC MUX DUAL 4:1 200OHM 16TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 200Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
210ns, 191ns
Manufacturer
Diodes Incorporated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF, 15pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-96dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
200Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
10V ~ 36V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.31000$20.31
10$15.06200$150.62
25$13.75280$343.82
100$12.31660$1,231.66
250$11.63176$2,907.94
500$11.32100$5,660.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.51951$26,298.78
5,000$10.30315$51,515.75
7,500$10.19482$76,461.15
Manufacturers Standard Package