PR1007GL-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,000
Unit Price: $0.56465
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,015
Unit Price: $12.00000
Datasheet

Upgrade


onsemi
In Stock: 11,221
Unit Price: $2.80000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.71268
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 344,177
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 81,583
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 128,261
Unit Price: $1.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28,502
Unit Price: $10.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 37,302
Unit Price: $6.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,630
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 405,448
Unit Price: $1.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,728
Unit Price: $2.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.63373
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.33215
Datasheet
Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1007GL-T

DigiKey Part Number
PR1007GL-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR1007GL-T
Description
DIODE STANDARD 1000V 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
EDA/CAD Models
PR1007GL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes