PI7C9X754FFE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $81.68525
RS485 Controller IRDA 1.1 UART Interface 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X754FFE

DigiKey Part Number
PI7C9X754FFE-ND
Manufacturer
Manufacturer Product Number
PI7C9X754FFE
Description
IC BRIDGE QUAD UART 80LQFP
Customer Reference
Detailed Description
RS485 Controller IRDA 1.1 UART Interface 80-LQFP (12x12)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
RS485
Function
Controller
Interface
UART
Standards
IRDA 1.1
Voltage - Supply
1.62V ~ 3.6V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types