
PI7C9X1172DZHEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X1172DZHEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X1172DZHEX |
Description | SPI BRIDGE W-QFN5050-32 T&R 2.5K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART I2C, SPI Interface 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | I2C | |
Function | Bridge, I2C/SPI to UART | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 1.62V ~ 3.63V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $30.97450 | $77,436.25 |


