
PI7C8150BNDE | |
|---|---|
DigiKey Part Number | PI7C8150BNDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C8150BNDE |
Description | IC INTERFACE SPECIALIZED 256BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C8150BNDE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | PCI-to-PCI Bridge | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.15000 | $160.15 |
| 10 | $127.58900 | $1,275.89 |
| 90 | $111.07156 | $9,996.44 |
| 180 | $107.64867 | $19,376.76 |
| 270 | $105.93526 | $28,602.52 |
| 540 | $103.42083 | $55,847.25 |

