PI6ULS5V9517AUE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 39,796
Unit Price: $11.10000
Datasheet

Direct


NXP USA Inc.
In Stock: 10,561
Unit Price: $10.44000
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $8.63000
Datasheet

Direct


Texas Instruments
In Stock: 24,811
Unit Price: $9.78000
Datasheet

Direct


Texas Instruments
In Stock: 38,506
Unit Price: $11.02000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $9.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $62.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $34.70973
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: $70.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $39.58577
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: $64.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $36.33620
Datasheet

Similar


Analog Devices Inc.
In Stock: 479
Unit Price: $72.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $41.20902
Datasheet
Buffer, ReDriver 1 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9517AUE

DigiKey Part Number
PI6ULS5V9517AUE-ND
Manufacturer
Manufacturer Product Number
PI6ULS5V9517AUE
Description
IC REDRIVER I2C 1CH 400KHZ 8MSOP
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
PI6ULS5V9517AUE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
0.8V ~ 5.5V
Current - Supply
500µA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types