Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI6ULS5V9306ZEEX | |
|---|---|
DigiKey Part Number | 31-PI6ULS5V9306ZEEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9306ZEEX |
Description | IC XLTR VL BIDIR 8-TDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TDFN (2x3) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1 V ~ 3.3 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.8 V ~ 5.5 V |
Series | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-WFDFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 8-TDFN (2x3) |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T245GUX | Nexperia USA Inc. | 14,851 | 1727-7446-1-ND | $5.10000 | Similar |
| 74AVC2T45DP-Q100H | Nexperia USA Inc. | 0 | 1727-74AVC2T45DP-Q100HTR-ND | $2.20969 | Similar |
| 74AVC2T45GS,115 | Nexperia USA Inc. | 5,305 | 1727-74AVC2T45GS,115CT-ND | $2.80000 | Similar |
| 74AVCH2T45GS,115 | Nexperia USA Inc. | 0 | 1727-74AVCH2T45GS,115TR-ND | $1.09898 | Similar |
| 74LVC2T45GS,115 | Nexperia USA Inc. | 0 | 1727-8077-1-ND | $2.63000 | Similar |










