


PI6LC48S0401ZLIEX | |
---|---|
DigiKey Part Number | PI6LC48S0401ZLIEXDITR-ND - Tape & Reel (TR) PI6LC48S0401ZLIEXDICT-ND - Cut Tape (CT) PI6LC48S0401ZLIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6LC48S0401ZLIEX |
Description | IC CLOCK GENERATOR 48TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 156.25MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.35000 | $73.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $33.07782 | $99,233.46 |